• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam Foscam FNA108E-B4-2T, Kabelgebunden, Box, RJ-45, Drinnen/Draußen, 6x, 90,1° FNA108E-B4-2T LAN IP-CCTV camera set

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Foscam 8-channel IP CCTV camera set incl. 4 cameras for Outdoors Foscam FNA108E-B4-2T, Kabelgebunden, Box, RJ-45, Drinnen/Draußen, 6x, 90,1°

  • 8 megapixel 4K UHD resolution
  • Simple Plug & Play installation.
  • PoE
  • Intelligent detection of persons and vehicles
  • Two-way audio and alarm siren
  • Remote access via the Foscam APP or the video management system (VMS)
  • Pre-installed 2 TB hard disk for continuous 24/7-recording
  • Waterproof IP66 surveillance cameras for indoor and outdoor use
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Foscam FNA108HE 8-channel PoE network video recorder
  • Recording resolution: Up to 8 MP per channel (8 channels at 8 MP)
  • Screen resolution 3840 x 2160, 2560 x 1440, 1920 x 1080, 1440 x 900, 1280 x 1024. 1280 x 800, 1280 x 720, 1024 x 768
  • Compression format H.264/H. 264+
  • POE standard: PoE standard
  • Hard disk capacity: Up to 16 TB, 2TB HDD pre-installed
  • Network interface 1 × 10/100/1000 Mbit/s RJ45 port
  • USB-interface 2 × USB2.0-interface mouse and external memory
  • Net weight: 880 g
  • Operating temperature: 0 °C to 55 °C
  • Foscam V8EP surveillance cameras
  • Spotlight color temperature 4500 K
  • Resolution 8.0 mega pixel (3840 x 2160)
  • Min Illumination 0 lux (with IR lamp)
  • Viewing angle: Diagonal: 108.5°
  • Image compression: H.265/H.264
  • Resolution: 4K (3840 x 2160) 6 M/20 fps, 1080P (1920 x 1080) 1M/25fps, 720P (1280 x 720) 1M/15fps
  • Night vision: With 4 IR LEDs and headlights, night vision range up to 20 m.
  • Audio compression: PCM/AAC
  • Siren: Max. 100 dB alarm siren
  • Ethernet 10/100 Mbit/s RJ45 port
  • PoE standard 802.3af
  • Net weight: 342 g
  • Water-resistant IP66
Product type

CCTV camera set

CCTV features

IR LEDs

PoE IEEE 802.3af

White spotlight

Sounder

Vehicle recognition

Identity recognition

2-way communication

Speaker

Microphone

Saves footage on SD card

ONVIF support

Show more
Signal standard

IP

Channels

8

Sensor type

CMOS

Camera type

Bullet camera

Transfer type

LAN

Used at

Outdoors

Recording mode

Movement detection

Preset

Outputs

HDMI

VGA

USB

IR range (max.)

20 m

Focal length

4,3 mm

Max. viewing angle hor.

90.1°

Vertical viewing angle

46.2°

Light sensitivity (+ IR)

0 lx

Receiver size

255 x 238 x 50 mm

Transmitter dimensions

170 x 66 x 66 mm

Factory colour

White

Black

Weight

6.5

Operating temperature

-20 °C to 40 °C

App compatibility

Yes

Resolution (max.)

3840 x 2160 p

F-numbers

F1.6

Alexa

Google Home

IP66

Memory expansion up to

16 TB

Power supply

PSU

Built-in memory

2 TB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3025557 Foscam Foscam FNA108E-B4-2T, Kabelgebunden, Box, RJ-45, Drinnen/Draußen, 6x, 90,1° FNA108E-B4-2T LAN IP-CCTV camera set

User & Safety Instructions

User & Safety Instructions 3025557 Foscam Foscam FNA108E-B4-2T, Kabelgebunden, Box, RJ-45, Drinnen/Draußen, 6x, 90,1° FNA108E-B4-2T LAN IP-CCTV camera set

Description

This plug-and-play video surveillance system allows you to automatically connect four cameras to the NVR after you turn on the device, and WAS provides complete protection for your home.
The network recorder records video on all channels in real time and in very good 4K resolution. The surveillance cameras deliver unbelievably vivid and detailed pictures and videos by day and night.
Installation is very simple thanks to the support of POE connections. You do not need to provide a separate power supply for your PoE-enabled cameras, because they can be powered easily via the Ethernet cable. This is especially useful if you want to install cameras in places where there are no sockets available or where cable management is a challenge.
The network video recorder is easy to use and has a user-friendly interface that enables you easy access and management of video recordings. You can also connect the network video recorder to a monitor or TV using an HDMI cable to view the video recordings on a larger screen.

The easy remote access via the VMS software or a mobile APP makes it possible to access the cameras at any time and from any location and to carry out the surveillance in real time. In this way you have complete control and are always informed that WAS is currently taking place in the monitoring area.

Video files can easily be recorded and stored on a hard disk using the NVR. The integrated 2 TB hard disk can record all cameras in continuous operation. If needed, the storage capacity can be extended to up to 16 TB.

Foscam V8EP surveillance cameras
With its high resolution of 8 megapixels, the Foscam V8EP offers clear and sharp images, which can record details and subtleties.
The advanced detection of people and vehicles in the Foscam V8EP 8 MP POE IP camera is a great feature that helps to minimize unwanted alarms and detect only real security risks. Focussing on the detection of persons and vehicles enables the surveillance camera to ignore the movements of branches, flying insects or other moving objects, which would otherwise lead to false alarms.
The Foscam V8EP 8 MP POE IP camera has a built-in microphone and speaker that enables real-time communication with the people captured by the camera.
The security camera is equipped with an integrated spotlight and a siren, which are activated when an intruder is detected.
The camera is compatible with Amazon Alexa and Google Assistant voice control. So you can control your camera with simple voice commands and view the live stream on a compatible Amazon or Google device.
The IP66-certified, weatherproof housing of the Foscam V8EP 8 MP POE surveillance camera was developed especially for the protection against weather influences. This allows the camera to be used in many different environments, including indoors and outdoors.

This text is machine translated.

Features

  • Foscam FNA108HE 8-channel PoE network video recorder
  • 8-channel UHD IP camera inputs
  • Recording mode: Time-controlled / motion detection
  • Synchronous playback: 8 channels of synchronous video playback
  • Playback mode: Pause / stop / slow / fast / single frame playback
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, DHCP, RTSP
  • Button: 1× on/off button, 1× reset button
  • Language: 17 languages
  • Foscam V8EP surveillance cameras
  • High-resolution color CMOS sensor
  • Stream: Dual-stream
  • Image setting: Hue, brightness, contrast, saturation, sharpness
  • Mirror image function: Rotate and mirror
  • Night mode: Manual and automatic mode when the white light is on, the night view image is colored
  • Input/output: Integrated microphone and speakers, 2-way audio possible in full-duplex real-time
  • Siren: Max. 100 dB alarm siren
  • Remote access P2P
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP, ONVIF
  • Operating system: Microsoft Windows (Foscam VMS), Mac OS (Foscam VMS), Android (Foscam APP), IOS (Foscam APP)
  • Motion detection: Alarm via email, FTP and Foscam APP
  • Person recognition: Alarm message by e-mail, FTP and Foscam APP
  • Vehicle detection: Alarm via e-mail, FTP and Foscam APP
  • User accounts: Three levels of user role
  • Firewall: Supports IP filtering
  • Reset: Reset button is available
  • Intelligent Wizard: Supports Alexa, Google assistant
  • Storage: Supports max. 256 GB microSD-card, local and FTP-storage, Foscam-cloud storage
  • WDR: Improves image clarity in complex scenarios
  • Zoom: 6-fold digital zoom
  • Water-resistant IP66

Scope of delivery

  • 1 x Foscam FNA108HE 8-channel PoE network video recorder, incl. 2 TB hard drive
  • 4 x Foscam V8EP bullet surveillance cameras (white)
  • 4 x set of screws
  • 1 x power supply for NVR
  • 1 x network cables 1.5 m
  • 4 x network cables 18 m
  • 1 x HDMI cable
  • 4 x waterproof protective cap
  • 4 x boring template
  • 1 x USB Mouse
  • 5 x sign video surveillance
  • Installation guide.

Hints

Memory card not included

System requirements

  • Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)
  • Smartphone: IOS, Android, 3G/4G/5G smartphones

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)