• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Magnetic board Glassboard 1000x650 Optical weiß GTL6510009

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The hygienic glass surface can be labeled with table top markers or chalk markers and easy to clean
  • Size 65 x 100 cm approx.
  • The frameless panels are available up to 120 x 240 cm large format and provide a lot of space for many ideas
  • The unit can be mounted either in portrait or landscape format
  • This slate made of 4mm safety glass (Tempered Glass) captivates by its pure white color, which is achieved by a small amount of iron in the glass
  • Supplied with mounting materials and 2 super magnets
  • TÜV approved

Technical specifications

Product type

Magnetic board

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409202 Franken Magnetic board Glassboard 1000x650 Optical weiß GTL6510009

Description

The first whiteboard of glass that really deserves this name! In contrast to the writing boards made of glass that were previously common in the market, it is characterized by its pure white color, which is achieved by a small proportion of iron in the glass. The magnetic board is available in various formats and the frameless suspension completes the convincing design. All products can be combined with one another, because the frameless panels can be mounted directly next to or with each other in portrait or landscape format. Delivery includes 2 super-strong neodymium magnets as well as screws, dowels, mounting rail and drilling template.

This text is machine translated.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)