• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19040120 Conduit 6 m Black 5 pc(s) Halogen-free

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Outside Ø

120 mm

Inside diameter

99 mm

Length

6 m

Content

5 pc(s)

Features

Halogen-free

Material

Plastic

Compressive strength

450 N

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955808 Fränkische Rohrwerke 19040120 Conduit 6 m Black 5 pc(s) Halogen-free

Description

Kabuflex S is a rigid cable protection tube made of PE, halogen-free, in composite construction, external corrugated, smooth inside, bending, in bars to 6 m. Used this cable protection tube as protection or conduit, for large pressure loads, e.g. under roads, places, in the ground, etc. The main advantage is in the high compressive strength. Special Double connector sleeves and connect the pipes sandproof (SD). With profile sealing ring WD is a waterproof connection up to 0.5 bar. DIN EN 61386-24 minimum compressive strength 450 N temperature resistance -5 °C to 90 °C

This text is machine translated.

What kind of Cable Trunking are you looking for?