User & Safety Instructions 1965217 Fränkische Rohrwerke 20110016 Conduit 25 m Grey 1 pc(s)
Description
FFS - it is a heavy, flexible steel tube made of galvanised band steel with close creasing and intermediate layer of special insulation, including one-sided sleeve (SM-E-V). Used this flexible steel tube for all surface-mounted and flush-mounted installations in the house or industrial construction as well as in the case of the laying in hot asphalt. The advantages are in the high compressive strength and in the high thermal load. In addition, you can certainly shielded cables and wires. Because of the temperature resistance up to +250 °C for laying in the hot asphalt. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm
This text is machine translated.
Description
FFS - it is a heavy, flexible steel tube made of galvanised band steel with close creasing and intermediate layer of special insulation, including one-sided sleeve (SM-E-V). Used this flexible steel tube for all surface-mounted and flush-mounted installations in the house or industrial construction as well as in the case of the laying in hot asphalt. The advantages are in the high compressive strength and in the high thermal load. In addition, you can certainly shielded cables and wires. Because of the temperature resistance up to +250 °C for laying in the hot asphalt. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm