• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20810016 Conduit 3 m Ecru 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Outside Ø

16 mm

Inside diameter

13.8 mm

Length

3 m

Content

5 pc(s)

Material

Steel (stainless)

Compressive strength

4000 N

Factory colour

Ecru

Documents & Downloads

Datasheet

Datasheet 1963922 Fränkische Rohrwerke 20810016 Conduit 3 m Ecru 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1963922 Fränkische Rohrwerke 20810016 Conduit 3 m Ecru 5 pc(s)

Description

V2 plug-in - it is a very heavy stainless steel socket pipe from W 1.4301, in bars to 3 m. Used this stainless steel pipe when tunnel construction, in the sewage treatment plant, in the food industry as well as in breweries and visually appealing electrical installations. The advantages are in high corrosion and value retention. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5 cm DIN EN 10088-1, -2, -3 (V2A) AISI 316TI

This text is machine translated.

What kind of Cable Trunking are you looking for?