• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25340020 FFKuS-EM-F 20 bl Conduit Blue 14.2 mm 1 pc(s)

Product type
Conduit
Content
1 pc(s)
Material
PVC
Inside diameter
14.2 mm
Outside Ø
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = polyvinyl chloride (PVC)
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = medium (class 3)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = Yes
  • Machines and equipment installation = Yes
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = Yes
  • Inner diameter = 14.2 mm
  • Outer diameter = 20 mm
  • Operating temperature =-25:00-15 °C
  • Extra slippery inner coating = Yes
  • Color = blue
  • RAL-number = 5012
Product type

Conduit

Content

1 pc(s)

Factory colour

Blue

Material

PVC

Inside diameter

14.2 mm

Outside Ø

20 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Length

50 m

Manufacturer part #

25340020

Type

FFKuS-EM-F 20 bl

Documents & Downloads

Datasheet

Datasheet 1963845 Fränkische Rohrwerke 25340020 FFKuS-EM-F 20 bl Conduit Blue 14.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963845 Fränkische Rohrwerke 25340020 FFKuS-EM-F 20 bl Conduit Blue 14.2 mm 1 pc(s)

Description

FFKuS-EM-F high-speed is a medium-sized plastic corrugated pipe made of PVC, with high sliding capable inner layer, plastic sheath, not flame laying out in blue color. Used this plastic corrugated pipes for the concrete and cavity wall installation, as well as at low temperatures in soil. The advantage lies in the high sliding enabled inner layer. With this cables and wires can be pulled in without problems over long distances. VDE0605 DIN EN 61386-22 minimum compressive strength: 750 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.