• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom End outline marker Marker right, left 12 V, 24 V Red, White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 27.99
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED outline lamp

  • Up to 100 000 durability
  • E number

Technical specifications

  • Design: structure with arm long
Dim

(L x W) 195 mm x 45 mm

Product type

End outline marker

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Red

White

Function

Marker

Content

1 pc(s)

Mounting site

right

left

Width

45 mm

Length

195 mm

Type

Structure with low

Design type

Outline lamp

Operating voltage

12/24 V

Documents & Downloads

Datasheet

Datasheet 856349 Fristom End outline marker Marker right, left 12 V, 24 V Red, White

User & Safety Instructions

User & Safety Instructions 856349 Fristom End outline marker Marker right, left 12 V, 24 V Red, White

Description

The maintainance free LED light it fully cabled, shakeproofed, waterproofed and so made extremely durable, up to 100 000 factory hours.

Features

  • 500 mm connection cable
  • Reverse poling protection.

Hints

The lamp is suitable for right and left. The light is turned out printable and can then.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98€ 56.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)