• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Lighting set Open cable ends Turn signal, Side marker front 12 V DC, 24 V DC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fristom FT-331 LED universal front light – position light & indicator 12/24 volt

  • 2 functions: Position light and indicator
  • Suitable for 12/24 V on-board networks
  • ECE E9 approved
  • EMC certified
  • Robust, impact-resistant polycarbonate light visor
  • Protection against incorrect polarity for safe installation
  • Can be mounted horizontally and vertically / left or right
  • Universally applicable for trailers, agricultural and construction machinery as well as commercial vehicles
  • Connection cable 1 m cable
  • Compact design for versatile mounting options

Technical specifications

  • Cable length 1 meters
Dim

(W x H x D) 133 x 29 x 19 mm

Product type

Lighting set

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Turn signal

Side marker

Content

1 pc(s)

Mounting site

front

Width

133 mm

Height

29 mm

Depth

19 mm

ECE type approval labels

E9*148R00/04*11384*00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771666 Fristom Lighting set Open cable ends Turn signal, Side marker front 12 V DC, 24 V DC

Information

Information 3771666 Fristom Lighting set Open cable ends Turn signal, Side marker front 12 V DC, 24 V DC

Description

The Fristom FT-331 LED is a compact and robust LED front light with integrated position light and blinker. Thanks to modern LED technology it provides for a high light output with low power consumption and is suitable for trailers, agricultural machinery, construction machines, commercial vehicles and special vehicles Ideal. The durable design with shock-resistant polycarbonate light disc ensures a long service life even under demanding conditions

This text is machine translated.

Features

  • Side marker (white)
  • Flashing light (orange)

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)