• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Trailer tail light 12 V DC, 24 V DC Green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connecting plug for trailer lamps WTY BAJONEET P – bayonet plug right, green

  • Bayonet connection for the right side of the vehicle
  • Green color coding for easy allocation
  • Compatible with many rear lights on trailers and commercial vehicles
  • Weather-resistant and vibration-proof
  • Suitable for 12 V and 24 V systems

Technical specifications

Product type

Trailer tail light

Operating voltage

12 V DC

24 V DC

Factory colour

Green

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443568 Fristom Trailer tail light 12 V DC, 24 V DC Green

Description

The WTY Bayonet R is a bayonet plug for the right side of the trailer lighting. Thanks to the yellow color marking, the positioning is unique. The plug is fixed via the bayonet system - Ideal for simple, fast and safe connections with rear lights.

This text is machine translated.

Features

  • 5 pin

Scope of delivery

  • Plug with 1 meter cable 5x0.5 mm

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)