• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Trailer tail light Open cable ends Brake light, Reversing lamps rear 12 V DC, 24 V DC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fristom FT-341 LED fog and reversing light 12/24 Volt

  • 2 functions: Rear fog light and reversing light
  • Suitable for 12/24 V on-board networks
  • ECE E9 approved
  • EMC/EMC certified
  • Bright and energy-efficient LED technology
  • Shock-resistant polycarbonate light visor
  • Integrated polarity reversal protection.
  • Robust, durable design
  • Universal application, for trailers, trucks, agricultural and construction machines
  • Connection cable with 1 m cable

Technical specifications

Dim

(W x H x D) 256 x 37 x 24 mm

Product type

Trailer tail light

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Brake light

Reversing lamps

Content

1 pc(s)

Mounting site

rear

Width

256 mm

Height

37 mm

Depth

24 mm

ECE type approval labels

E9*10R06/02*23421*00

Documents & Downloads

Datasheet

Datasheet 3771668 Fristom Trailer tail light Open cable ends Brake light, Reversing lamps rear 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 3771668 Fristom Trailer tail light Open cable ends Brake light, Reversing lamps rear 12 V DC, 24 V DC

Information

Information 3771668 Fristom Trailer tail light Open cable ends Brake light, Reversing lamps rear 12 V DC, 24 V DC

Description

The Fristom FT-341 LED combines rear fog light and reversing light in a compact housing. The modern LED-technology provides for a high light output, low power consumption and a long life. Thanks to its universal design the Ideal lamp is suitable for trailers, commercial vehicles, agricultural machines, construction machines and special vehicles. The robust polycarbonate light disk is particularly shock-resistant and resistant against demanding conditions of use.

This text is machine translated.

Features

  • Rear fog light
  • Rear view light
  • 1 meter cable

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)