• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Trailer tail light Open cable ends Turn signal, Brake light, Tail light rear 12 V DC, 24 V DC, 36 V DC

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fristom MINI LED rear light 3 functions 12-36V left or right

  • Suitable for the left or right side
  • Only 120mm wide and 70mm high
  • Vertical and horizontal installation
  • IP69

Technical specifications

  • M5 stud fastening
Dim

(W x H x D) 120 x 70 x 30 mm

Product type

Trailer tail light

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

36 V DC

Function

Turn signal

Brake light

Tail light

Content

1 pc(s)

Mounting site

rear

Width

120 mm

Height

70 mm

Depth

30 mm

ECE type approval labels

E9*148R00/05*22253*00

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3385335 Fristom Trailer tail light Open cable ends Turn signal, Brake light, Tail light rear 12 V DC, 24 V DC, 36 V DC

User & Safety Instructions

User & Safety Instructions 3385335 Fristom Trailer tail light Open cable ends Turn signal, Brake light, Tail light rear 12 V DC, 24 V DC, 36 V DC

Information

Information 3385335 Fristom Trailer tail light Open cable ends Turn signal, Brake light, Tail light rear 12 V DC, 24 V DC, 36 V DC

Description

The NEW series of compact rear lights has 3 functions – Neon position light, STOP light and flashing light.
It is characterized not only by its well-thought-out and original design, but also by its highest processing quality.
The small, slim and compact design of the product is Ideal for all types of passenger cars and agricultural trailers.
Can be mounted either horizontally or vertically.
Despite its small size the product offers a high light output.
The voltage range is 12-36 V.
The FT-350 LED light has the highest protection class against water, dust, dirt and impacts - IP 69.
It has the European E9 approval and EMC certification for electromagnetic compatibility.

This text is machine translated.

Features

  • Indicator
  • Brake light
  • Driving light
  • Cable length 1000mm
  • 12-36 volt

Scope of delivery

  • 1 pieces of LED rear light for left or right

System requirements

  • 12-36 Volt DC

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)