
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
AVM FRITZ!DECT 302 THERMOSTATIC RADIATOR VALVE
- Automatic and precise control of the room temperatureIndividual heating profiles can be programdEnergy and heating cost savingsControl via PC, notebook, smartphone or tablet
Technical specifications
- Frequency range DECT: 1880 MHz - 1900 MHzOperating temperature: 0°C to 50°CWeight approx. 150 g (without batteries).Total product weight: Approx. 320 g
- Product type
Wireless thermostat head
- Operation type
electronical
- Switching cycle
7 day mode
- No. of daily switching programs
8
- Operating voltage
4.5 V
- Radio frequency
DECT ULE
40 m
- Frost protection
Yes
- Factory colour
White
- Height
51 mm
- Depth
51 mm
- Width
93 mm
Manufacturer-specific
- Dim
(W x H x D) 93 x 51 x 51 mm
- Connections (home appliances)
M30 x 1.5
- Hub
Required
- Content
1 pc(s)
- Product type description
Heizungssteuerung
- Weight
320 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575020 FRITZ! 20002961 FRITZ!DECT 302 Wireless thermostat head electronical
Description
AVM FRITZ!DECT 302 - the intelligent radiator controller for the home networkThe smart radiator regulator FRITZ!DECT 302 comfortably regulates the room temperature and helps to save energy. Fritz!DECT 302 is connected to every FRITZ!Box with DECT base station via DECT ULE radio and is conveniently controlled via smartphone, tablet, notebook or FRITZ!Fon. FRITZ!DECT 302 can be mounted and set up easily on all radiator valves. The sharp E-Paper display and numerous comfort functions like frost protection function, Boost function, window-on-detection, key lock, limescale protection, Push service and continuous updates make FRITZ!DECT 302 the perfect addition to the smart home network.Heater profile made to measureFRITZ!DECT 302 is connected to THE FRITZ!Box via DECT radio by pressing a button and is conveniently set up via the user interface of THE FRITZ!Box. The desired comfort and lowering temperature is defined and weekdays and times are assigned. For special periods, e.g. Holidays, you can configure your own temperatures. Several FRITZ!DECT 302 (as well as other FRITZ!DECT radiator controllers) can be combined into one group and thus the temperature can be controlled synchronously in several rooms or in the entire apartment. This makes it easy to set an individual heating rhythm and make heating efficient and comfortable.Smart comfort functionsThe smart radiator regulator detects the sudden drop in temperature when a window is opened. The valve then closes automatically for a pre-defined period of time. Accidental manual changes to the settings can be prevented because the buttons on THE FRITZ!DECT 302 can be blocked. The high-contrast E-Paper-Display enables a very good readability of the display even in dark corners. The display of THE FRITZ!DECT 302 is particularly energy-efficient, because it is activated only when the display changes. With the three supplied AA batteries a long life of the economical radiator regulator is ensured. A battery change is not necessary for a period of several heating periods. FRITZ!DECT 302 automatically informs about low battery status via push-mail function or reports a connection termination.Secure access even while travelingFRITZ!DECT 302 is securely integrated into THE FRITZ!Box home network via DECT-ULE radio and protected against unauthorized access. Within the living rooms the radio radius is up to 40 meters. FRITZ!DECT 302 can also be accessed while traveling with THE FRITZ!App smart home. This allows temperature settings to be changed spontaneously on the way home. New features are continuously provided via free update.
This text is machine translated.
This text is machine translated.
Features
- Intelligent radiator controller for THE FRITZ!Box home networkAutomatic and precise control of the room temperature with great energy savingsEasy mounting on all common radiator valves with connection thread, additional adapter availableExcellent readability of the display and high energy efficiency thanks to E-Paper displayIndividual heating profiles can be programd, weekly time program with up to 8 switching points per dayConvenient and intuitive setup via THE FRITZ!Box user interfaceComfortable control via PC, laptop or tablet – even while traveling with THE FRITZ!App smart homeManual control of the room temperature is possible via buttons on the deviceSynchronous control of several FRITZ!DECT 302 in one room by group functionSeamless combination possible with FRITZ!DECT 301 and FRITZ!DECT 300Integration into the home network via factory-safe DECT ULE radio, up to 40 m radio rangeIntelligent window-up detection closes the heating valve for a specified period in case of sudden temperature dropFrost protection function for fast regulation of the temperature and Boost function for fast regulation of the room temperatureOffset setting takes into account the temperature difference at the radiator and in the rest of the living roomConvenient functions such as group switching, key lock, limescale protection function, dedicated button for frost protection and boost functionRecords the temperature history of the past 24 hoursPush-Service automatically informs via mail when the battery is low or when a connection is interruptedBriefly press the menu button to call up the weekly schedule and the temperature history on the displayAdaptive start of heating – comfort temperature at the desired time thanks to automatic pre-heating phaseShort radio frequency – for a quick operation in the home network, ideal in conjunction with a window contactNew features available via free updateIdeal additions: FRITZ!Box with DECT base from FRITZ!OS 6.83.
Scope of delivery
- FRITZ!DECT 302
- Adapter for Danfoss RA
- 3 x AA batteries
- Installation guide.
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































