
Highlights & Details
FRITZ!Box 4630 – for a fast home network with multi-gigabit WAN and Wi-Fi 7
Technical specifications
- Product type
Wi-Fi modem router
- Type
Box 4630
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
3568 MBit/s
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1/2.5 Gbps)
RJ45
Gigabit LAN (1 Gbps)
USB A (USB 3.0)
Phone (analog)
- Features
Mesh support
- WPS compatible
Yes
- 10/100/1000 Mbps ports
2 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
Manufacturer-specific
- DECT base station
Yes
- DECT ULE
Yes
- a/b ports
1 x
- Answerphone
Yes
- Width
207 mm
- Height
150 mm
- Depth
43 mm
- Weight
490 g
- Factory colour
White
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3666131 FRITZ! Box 4630 Wi-Fi modem router 2.4 GHz, 5 GHz 3568 MBit/s
Description
Innovative Wi-Fi 7 for a mesh home network with a lot of WLAN-terminals
The new Wi-Fi 7 standard is the answer to the constantly growing number of WLAN devices in modern homes. It provides significantly higher power and stability, even if many devices are connected at the same time. Thanks to intelligent technologies, Wi-Fi 7 offers more capacity and prevents interference, WAS leads to a more reliable and faster WLAN-connection. The result: Smooth streaming, smooth gaming and an optimum performance for all applications.
Strong as the central unit in the WLAN mesh
As a WLAN Mesh center the FRITZ! Box 4630 is prepared for demanding scenarios in the home network. In the WLAN mesh, distributed WLAN nodes (e.g. FRITZ!Box and several FRITZ! Mesh Repeater) into a single intelligent WLAN network. The FRITZ!Box 4630 functions as a mesh Master, actively coordinates all access points so that WLAN terminals used in the home network are always logged in at the access point with the best connection.
Communication and entertainment throughout the Smart home
The FRITZ!Box 4630 combines comprehensive communication and multimedia functions: The integrated VoIP telephone system supports classical telephone connections, up to six DECT telephones and Smartphones with functions like answering machines and phone books. FRITZ!Smart home products such as radiator controllers, sockets and buttons can be conveniently integrated on the DECT basis station. Furthermore, the FRITZ! Box 4630 offers an integrated media server with NAS-connection, which makes films, music and images of USB-storage or online services available in the network and can stream to the playback devices. The FRITZ! Box 4630 becomes the heart of a connected and entertaining Smart home.
Networks
· WLAN router for a glass fiber, cable, DSL modem or a wireless stick
· 1x 2.5 Gigabit WAN, 1 x 2.5 Gigabit LAN, 2 x Gigabit LAN
· Optimal for video streaming and IPTV
· My FRITZ - Safely access your own FRITZ!Box while on the move
· Stateful Packet Inspection Firewall with port release for secure surfing
· Extensive child protection
· Full IPv6 support
· Easy setup via browser interface with PC, Smartphone or tablet
· Safety wizard with diagnostics tool and auto update
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
Wi-Fi
· Wi-Fi 7 up to 2,880 MBit/s (5 GHz) and 688 MBit/s (2.4 GHz)
· WLAN Mesh – simply combine several FRITZ! Products into a single intelligent system and enlarge the home network
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN can be switched on and off using buttons and telephone
· WLAN guest access - secure surfing for friends
telephony
· Telephone system for IP-based connections
· Integrated DECT base station operates up to 6 cordless phones
· Connection for an analogue telephone, answering machine or fax
· 5 integrated call answering machine including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple and Telekom)
· Fax function inclusive of Fax-to-Mail
· Call list, call number lock, speed dial, direct-dial function
· FRITZ!APP Fon for iOS and Android
Smart home/media
· Smart home functions for current, heat, light and more (DECT ULE)
· 1 x USB for printers and memory in the network (USB 3.0)
· FRITZ!APP Smart home for convenient operation of the FRITZ! Smart Home
· FRITZ!NAS – a common storage for all the data in the home network
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
· Share files easily and securely
· Also supports online storage, Internet radio and podcasts
This text is machine translated.
Scope of delivery
- FRITZ!Box 4630
- Power supply unit
- LAN cable
- Quick guide
- FRITZ! Note
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































