The new FRITZ!Box 4050 for Wi-Fi 6 (WLAN AX) is perfectly suited for connection to an already existing glass-fiber, cable or DSL-modem. With up to 2,400 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz) it offers a fast Internet connection for a fast home network. The FRITZ!Box 4050 easily handles multiple 4K parallel streams, video chats, downloads, and cloud applications. It has a Gigabit WAN connection, 3 Gigabit LAN connections, USB and a VoIP telephone system with DECT base station. In addition, it provides a connection for an analogue telephone. By its compact design and its low power requirement the FRITZ! Box 4050 is meant for the entry in a modern networked home.
Central on the WLAN Mesh
The FRITZ!Box 4050 provides you with fast and reliable connections as the center in the WLAN mesh. The distributed FRITZ! Devices – FRITZ!Repeater and FRITZ!Powerline – work in a single network, exchange themselves and optimize the performance of all WLAN devices. This way, the best connection is always established where it is needed. Streams, gaming and downloads take place seamlessly and at maximum speed till the last corner of each room. The entire WLAN has only one name, one password and is securely encrypted.
Versatile Smart home and comfortable telephony
The integrated DECT base is used to control Smart home devices such as the FRITZ!DECT 302 radiator controller, the switchable FRITZ!DECT 200/210 sockets, the FRITZ!DECT 440 button and the LED light FRITZ!DECT 500. The VoIP-enabled telecommunications system from FRITZ!Box 4050 connects an analogue telephone terminal and up to six DECT telephone devices. Smartphones can also be turned into a full-fledged VoIP telephone via WLAN. Numerous integrated answering machines, local and online directories as well as numerous comfort functions complete the wide offer.
Extensive multimedia functions
The FRITZ!Box 4050 enables you to access connected USB and online storage and the stored content on the home network. Built-in NAS media server makes stored movies, music, and images available for distribution to playback devices via smartphone, for example. The FRITZ!Box 4050 is thus a powerful platform for connected multimedia applications such as IPTV, video on demand or 4K streaming.
Networks
· WLAN router for a glass fiber, cable, DSL modem or a wireless stick
· 1 x Gigabit WAN, 3 x Gigabit LAN
· Optimal for video streaming and IPTV
· My FRITZ - Safely access the FRITZ!Box while on the move
· Stateful Packet Inspection Firewall with port release for secure surfing
· Parental control with time limits, BPjM filter and allow Internet pages
· Full IPv6 support
· Easy setup via browser interface with PC, Smartphone or tablet
· Safety wizard with diagnostics tool and auto update
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
Wi-Fi
· Wi-Fi 6 (WLAN AX) up to 2,400 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz)
· Expands the home network with WLAN mesh – simply combine multiple WLAN access points into a single intelligent system
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN can be switched on and off using buttons and telephone
· WLAN guest access - secure surfing for friends
telephony
· DECT base station for telephony (VoIP) and Smart home
· Integrated DECT base station operates up to 6 cordless phones
· 1 Connection for an analogue telephone, answering machine or fax
· 5 integrated call answering machines including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple and Telekom)
· Fax function including Fax-to-Mail
· Call list, call number lock, speed dial, direct-dial function
· Internet telephony (VoIP) with FRITZ!APP Fon for Android and iOS
Smart home/media
· Smart home functions for current, heat, light and more (DECT ULE)
· 1 x USB for printers and memory in the network (USB 2.0)
· FRITZ!NAS – a common storage for all the data in the home network
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
· Supports online storage, Internet radio and podcasts
Connectivity
· 1 USB 2.0 port for storage media (NAS), network printer and mobile phone sticks
· 1 Gigabit WAN port and 3 Gigabit LAN ports for advanced applications such as NAS
· 1 Connection for an analogue telephone, answering machine or fax
AVM FRITZ!Box 4050 – Ideal additions:
· FRITZ!Fon
· FRITZ!DECT
· FRITZ!Repeater
· FRITZ!Powerline
· FRITZ!Apps
This text is machine translated.