• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Front plate SI-FP-R1A-U1A/0,7 1404512 Phoenix Contact

Image similar
Packaging type
Piece
Connector type
Socket
Dim
(W x H) 29.7 mm x 29.7 mm
Manufacturer part #
1404512
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Connector type

Socket

Dim

(W x H) 29.7 mm x 29.7 mm

Manufacturer part #

1404512

Content

1 pc(s)

Number of pins

8

Width

29.7 mm

Height

29.7 mm

Type

SI-FP-R1A-U1A/0,7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788413 Front plate SI-FP-R1A-U1A/0,7 1404512 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788413 Front plate SI-FP-R1A-U1A/0,7 1404512 Phoenix Contact

Description

Front plate with contact inserts, plastic with shroud, 1 x USB (socket/socket/0.7 m cable) type A; 1 x RJ45, 8-pos. metal, CAT5e (socket/socket)

More interesting products

(*All information is plus legal VAT)