• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting frame VS-SI-EB-EMV-2 1656495 Phoenix Contact

Image similar
Packaging type
Piece
Connector type
Add-on frame
Dim
(W x H) 130 mm x 35 mm
Manufacturer part #
1656495
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Connector type

Add-on frame

Dim

(W x H) 130 mm x 35 mm

Manufacturer part #

1656495

Content

1 pc(s)

Width

130 mm

Height

35 mm

Type

VS-SI-EB-EMV-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773968 Mounting frame VS-SI-EB-EMV-2 1656495 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773968 Mounting frame VS-SI-EB-EMV-2 1656495 Phoenix Contact

Description

Mounting frame, for two front plates or sockets, metal frame, matt nickel-plated, electrically conductive, transparent cover

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)