Image similar
Piece
Fuse serial terminal
with screw connection
Screws
0.2 mm²
10 mm²
0.2 mm²
10 mm²
24
8
8.2 mm
1
2
Black
10 A
10 A
250 V
10 mm
3046430
50 pc(s)
Yes
UT 6-HESILA 250 (6,3X32)
(L x W x H) 57.8 x 8.2 x 73 mm
8.2 mm
73 mm
57.8 mm
3
V0
Black
PA
PA
DIN rail (top hat rail) 35 mm
Black
8.15
57.8 mm
74.98 mm
250 V
105-105 °C
V0
FALSE
Screw connection
1
0.2-10 mm²
0.25-6 mm²
0.2-10 mm²
0.2-2.5 mm²
Other
yes
Datasheet 566043 Fuse modular terminal block UT 6-HESILA 250 (6,3X32) 3046430 Phoenix Contact
User & Safety Instructions 566043 Fuse modular terminal block UT 6-HESILA 250 (6,3X32) 3046430 Phoenix Contact