• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G-Data AntiVirus Full version, 3 licences Windows Antivirus

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

G-Data AntiVirus 3PC

  • Protect against online blackmail and other Internet criminals
  • Excellent protection against viruses and other pests
  • Protection against software vulnerabilities
  • Protection for 3 devices for 1 year
  • This text is machine translated.

Technical specifications

Product type

Antivirus

Category

Windows

Version

2020

Software license type

Full version, 3 licences

Licences

3

Operating system (Version)

Microsoft Windows® 10

Microsoft Windows® 8

Microsoft Windows® 8.1 32-Bit

Microsoft Windows® 8.1 64-Bit

Microsoft Windows® 7 Home Premium

Microsoft Windows® 7 Professional

Microsoft Windows® 7 Ultimate 64-Bit

Published

21.10.2019

Description

Innovative
Best G DATA Protection for Windows: Our brand new technologies DeepRay® and BEAST detect camouflaged and previously unknown pests with artificial intelligence and behavior analysis.

Fast
G DATA Antivirus works inconspicuously in the background for your security. And you surf, play or shop at full speed.

Uncompromising
Whether it's attacks by ransom presses, security breaches or online banking, you're safe. A good feeling, right?

The most important functions
Virus scanner
Behavioral test
E-mail verification
Exploit protection
G DATA BankGuard
Anti-Ransomware
USB keyboard guard
Update Management

Well-thought-out virus scanner
The core of all G DATA solutions for Microsoft Windows computers is the CloseGap technology with DoubleScan: Two virus scanners work perfectly together to ensure maximum protection. Together, they scan your system for common malware, new viruses, or just local threats. The intelligent technologies of the anti-virus program complement each other and start exactly where it is needed – without restricting the speed of your computer.

Is a file suspicious?
To identify malware that is not yet known, G DATA Anti-Virus uses proactive technologies. The Behavior Blocker already detects viruses by their behavior: Are unwanted processes started in the background, for example, after you double-click a file? Unnoticed downloads, for example, stop behavior analysis reliably and quickly before they become a danger.

Vulnerabilities as a fallback store
Virus protection ensures users optimal protection even if there are security gaps on the computer. With specially developed advanced anti-virus technology, G-Data protects against dangerous exploits – malicious program codes that are tailored precisely to security vulnerabilities in your computer and exploit them. The intelligent G DATA Software protects your computer from previously unknown exploits by monitoring processes and detecting deviations from the usual procedure.
Many small processes take place one after the other in each program. A process responds to the previous one, the sequence of possible reactions is predictable. Exploits cause misreactions in this sequence. If a program is attacked, it is executed differently than it should. To detect this, Exploit Protection automatically performs memory tests and checks the runtime of each program sequence.
Protection of your online activities: Most attacks from the Internet occur – in addition to phishing sites – via so-called drive-by infections: The user visits a prepared website, which spits the computer on vulnerable security vulnerabilities. Once appropriate gaps are discovered, the appropriate exploit is sent to the computer unnoticed to download and run additional malware, such as banking Trojans or Ransomware.

No chance for blackmailers
The G DATA Anti-Virus also protects you against threats from blackmail viruses: So-called Ransomware blocks your computer in the event of an attack and encrypts your data, such as private images, videos, documents or e-mails. Only against a ransom payment do the perpetrators release the data again.
Virus scanners and behavior monitoring can detect and remove the malicious programs. In order to protect you from blackmailing malware and to respond even more specifically to Ransomware's activities, G-Data has developed a completely new procedure: G DATA Anti-Ransomware is a proactive technology – encryption strojans are recognized at an early stage on the basis of the characteristics typical of such pests.

For example, when operating system backups are turned off, a striking number of files are encrypted or file extensions changed in a short time (for example .docx in .locky). Such operations immediately interrupt the G DATA Anti-Ransomware, so that your pictures, videos, documents and e-mails cannot be encrypted.

Online banking security
The G DATA antivirus program also offers efficient protection for your online banking: The patented technology protects your browser against banking Trojans, who want to manipulate transfers, for example. BankGuard detects possible manipulations and replaces them again with the original. The virus protection then identifies and deletes the malware.

This text is machine translated.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 10 / 8.x / 7: Min 2 GB RAM (32 & 64 bit)
  • An Internet connection is required for installation as well as for virus signature and software updates

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)