• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaspersky Premium Total Security 1-year, 10 licences Windows, Mac OS, Android, iOS Antivirus

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kaspersky Premium - 10 devices/1 year - Anti-Phishing and Firewall Protection, Unlimited VPN, Password Manager, Parental Control, Expert Support - PC/Mac/Mobile

  • SECURITY: Multi-level protection to prevent and neutralize viruses and malware.SECURITY: These tools prevent unauthorized access to and from collecting your computer, including phishing protection and firewall tools.PRIVACY: These tools prevent unauthorized online tracking, display of ads, and use of your peripherals by third parties.PRIVACY: Protect your banking apps and activities and keep your login information secure and ready.PRIVACY: Password Manager to securely store and sync your passwords on your devices. Unlimited and fast VPN.PRIVACY: Free protection for your child with Kaspersky Safe Kids, anytime, anywhere, with GPS tracking, secure search, website filters and child protection.PERFORMANCE: Tools for obsolescence on your devices, checking the state of your hard drive, accelerating devices, and protecting against data loss.POWER: With this function you can view movies undisturbed, play games or use the programs in the full-screen mode - all at maximum speed.IDENTITY: Protects your identity. Your documents will be stored securely and will be immediately informed of any data leak.IDENTITY: IT remote support around the clock – helps solve security problems at any time.

Technical specifications

Type

10 devices/1 year

Product type

Antivirus

Category

Windows

Mac OS

Android

iOS

Version

Premium

Software license type

1-year, 10 licences

Licences

10

Media type

Licence key

Languages

German

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2766458 Kaspersky Premium Total Security 1-year, 10 licences Windows, Mac OS, Android, iOS Antivirus

Description

Protect your digital life with our ultimate tariff, which combines award-winning virus protection, privacy and identity protection, performance enhancement and essential premium services:

This text is machine translated.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 11/10/8.1/8/7 SP1+ or later
  • MacOS® 10.15 – 12 or later
  • Android™ 8 – 13 or later
  • IOS® 15 – 16 or later
  • Internet connection
  • My Kaspersky account
  • 3.5 GB available hard disk space
  • 1 GHz processor
  • 2 GB RAM

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)