Automatic data backup on request in a German cloud
Keep an eye on your kids' PC usage
Strong firewall against hacker attacks
Protection for 1 device for 1 year
This text is machine translated.
Technical specifications
Type
Internet security
Product type
Antivirus
Category
Windows
Mac OS
Android
iOS
Version
2020
Software license type
Full version, 1 licence
Licences
1
Published
21.10.2019
Languages
German
Description
Innovative Best G DATA Protection for Windows: The brand new technologies DeepRay® and BEAST detect camouflaged and previously unknown pests with artificial intelligence and behavior analysis.
Safe on the net Online banking and shopping attacks, dubious websites, suspicious emails? No problem. Just use the Internet, G-Data takes care of the rest.
Made in Germany Your data is sacred to you? That's why G-Data attaches importance to the highest level of data security. And keeps your data safe. Guaranteed.
One license, everything protected Build your security solution as it best fits your life. Combine the award-winning anti-virus programs from G DATA according to your wishes and protect all your devices – whether Windows PC, Mac, Android smartphone or iOS tablet.
Easily manage your devices In your family, do everyone use at least one smartphone and multiple computers? Getting a lot of heads together is already complicated enough. It doesn't have to be security: In the personal "My G DATA" area, the security solutions of all family members can be easily managed. A new tablet for the birthday? No problem! Quickly and easily add another mobile security. In addition, you can renew your license at any time under "My G DATA". By the way: G DATA solutions for Windows and Android offer the possibility to set up a child-friendly browser, only release certain applications and limit the usage time of the device.
While surfing The strong G DATA Firewall monitors all incoming and outgoing connections, in order to protect you against hackers and spy software. In addition, the antivirus software checks all files that come from the web. Even when downloaded, anti-virus protection stops threats such as infected documents or images. This means that even unnoticed downloads do not pose any danger to you any more. Internet Security not only uses the hourly updated virus signatures. In addition to the signature scan, the antivirus software works with a cloud solution: This online store collects properties of current files that contain malicious code. These properties are matched against your files – and you'll quickly find out if everything is secure. And how does G DATA protect against dangerous websites? In the cloud, Internet addresses are also collected: If a URL is known in the database as a distribution list of harmful content, our browser protection blocks the page. So if cybercriminals try to trap you with phishing links, you have nothing to fear. This also applies to attacks via social networks: If you click on links from posts and ads that contain malware, they will not be opened. Regardless of the cloud, Web Protection examines all the data that is sent to your computer when you visit a web page. This will detect dangerous content before you open the page.
Online banking and shopping The virus scanner detects banking Trojans immediately and ensures comprehensive protection during online banking. The connection between your bank and your computer is usually encrypted and thus protected. Only in your browser will data transfer be decrypted: A potential danger point for your computer and your privacy. Cybercriminals use banking Trojans to get into the process. As soon as you make a transfer, the attackers manipulate the sent data. Your money will no longer go to the intended recipient like an online shop, but will be transferred to another account. The virus scanner recognizes the banking Trojans on the basis of their characteristics. If this malware is already known, Internet Security will make the malware harmless when downloaded. The BankGuard technology also protects against unknown dangers: The function ensures that the data in your browser cannot be falsified. How does BankGuard do this? Banking Trojans manipulate certain files in the memory. G DATA BankGuard automatically detects such infection attempts and replaces the affected memory area with the original.
When receiving and sending email Internet Security also offers digital security for your e-mails and ensures that you do not inadvertently disclose private information. The virus scanner checks not only the files on your hard disk and on external storage for harmful contents, but also your e-mails. This applies to all messages that you receive and send with the e-mail program on your computer. If the scanner does not find anything, the anti-spam function is also activated: The so-called OutbreakShield technology checks the e-mails for characteristics that are typical of spam. Using these characteristics, it calculates the likelihood that the e-mail is spam. The application evaluates these results and compares them with a database on the Internet, which records the patterns of mass-sent viruses and spam mails. The technology thus fights pests before updated virus signatures exist and closes the gap in real time between the first sending of a mass mailing and its fight against it.
This text is machine translated.
Features
The most important features for Windows: Firewall, cloud backup, anti-Ransomware, BankGuard, anti-spam, child lock, virus scanner, exploit protection
The most important features for MacOS: Virus scanner, quarantine, secure files, phishing protection, protection against Mac and Windows pests, automatic updates
The most important features for Android: Surf and phishing protection, app control, virus scanner, child lock, theft protection, SMS and call filter, location and alarm, panic button
The most important features for iOS: Security analysis, beep, parental control, phishing protection, localization, QR code scanner
Hints
Your right to cancel does not apply to software that has been unsealed or used by the consumer.
System requirements
Windows 10 / 8.x / 7: Min 2 GB RAM (32 & 64 bit)
MacOS 10.12 and later, 2 GB RAM
Android 4.1 and higher
IOS 11 and later
An Internet connection is required for installation as well as for virus signature and software updates.
Description
Innovative Best G DATA Protection for Windows: The brand new technologies DeepRay® and BEAST detect camouflaged and previously unknown pests with artificial intelligence and behavior analysis.
Safe on the net Online banking and shopping attacks, dubious websites, suspicious emails? No problem. Just use the Internet, G-Data takes care of the rest.
Made in Germany Your data is sacred to you? That's why G-Data attaches importance to the highest level of data security. And keeps your data safe. Guaranteed.
One license, everything protected Build your security solution as it best fits your life. Combine the award-winning anti-virus programs from G DATA according to your wishes and protect all your devices – whether Windows PC, Mac, Android smartphone or iOS tablet.
Easily manage your devices In your family, do everyone use at least one smartphone and multiple computers? Getting a lot of heads together is already complicated enough. It doesn't have to be security: In the personal "My G DATA" area, the security solutions of all family members can be easily managed. A new tablet for the birthday? No problem! Quickly and easily add another mobile security. In addition, you can renew your license at any time under "My G DATA". By the way: G DATA solutions for Windows and Android offer the possibility to set up a child-friendly browser, only release certain applications and limit the usage time of the device.
While surfing The strong G DATA Firewall monitors all incoming and outgoing connections, in order to protect you against hackers and spy software. In addition, the antivirus software checks all files that come from the web. Even when downloaded, anti-virus protection stops threats such as infected documents or images. This means that even unnoticed downloads do not pose any danger to you any more. Internet Security not only uses the hourly updated virus signatures. In addition to the signature scan, the antivirus software works with a cloud solution: This online store collects properties of current files that contain malicious code. These properties are matched against your files – and you'll quickly find out if everything is secure. And how does G DATA protect against dangerous websites? In the cloud, Internet addresses are also collected: If a URL is known in the database as a distribution list of harmful content, our browser protection blocks the page. So if cybercriminals try to trap you with phishing links, you have nothing to fear. This also applies to attacks via social networks: If you click on links from posts and ads that contain malware, they will not be opened. Regardless of the cloud, Web Protection examines all the data that is sent to your computer when you visit a web page. This will detect dangerous content before you open the page.
Online banking and shopping The virus scanner detects banking Trojans immediately and ensures comprehensive protection during online banking. The connection between your bank and your computer is usually encrypted and thus protected. Only in your browser will data transfer be decrypted: A potential danger point for your computer and your privacy. Cybercriminals use banking Trojans to get into the process. As soon as you make a transfer, the attackers manipulate the sent data. Your money will no longer go to the intended recipient like an online shop, but will be transferred to another account. The virus scanner recognizes the banking Trojans on the basis of their characteristics. If this malware is already known, Internet Security will make the malware harmless when downloaded. The BankGuard technology also protects against unknown dangers: The function ensures that the data in your browser cannot be falsified. How does BankGuard do this? Banking Trojans manipulate certain files in the memory. G DATA BankGuard automatically detects such infection attempts and replaces the affected memory area with the original.
When receiving and sending email Internet Security also offers digital security for your e-mails and ensures that you do not inadvertently disclose private information. The virus scanner checks not only the files on your hard disk and on external storage for harmful contents, but also your e-mails. This applies to all messages that you receive and send with the e-mail program on your computer. If the scanner does not find anything, the anti-spam function is also activated: The so-called OutbreakShield technology checks the e-mails for characteristics that are typical of spam. Using these characteristics, it calculates the likelihood that the e-mail is spam. The application evaluates these results and compares them with a database on the Internet, which records the patterns of mass-sent viruses and spam mails. The technology thus fights pests before updated virus signatures exist and closes the gap in real time between the first sending of a mass mailing and its fight against it.
This text is machine translated.
Features
The most important features for Windows: Firewall, cloud backup, anti-Ransomware, BankGuard, anti-spam, child lock, virus scanner, exploit protection
The most important features for MacOS: Virus scanner, quarantine, secure files, phishing protection, protection against Mac and Windows pests, automatic updates
The most important features for Android: Surf and phishing protection, app control, virus scanner, child lock, theft protection, SMS and call filter, location and alarm, panic button
The most important features for iOS: Security analysis, beep, parental control, phishing protection, localization, QR code scanner
Hints
Your right to cancel does not apply to software that has been unsealed or used by the consumer.
System requirements
Windows 10 / 8.x / 7: Min 2 GB RAM (32 & 64 bit)
MacOS 10.12 and later, 2 GB RAM
Android 4.1 and higher
IOS 11 and later
An Internet connection is required for installation as well as for virus signature and software updates.
What kind of Internet Security & Antivirus Software are you looking for?