• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G-Data Internet Security 3 für 1 Sonderedition 1-year, 3 licences Windows, Mac OS, Android, iOS Antivirus, Security

EAN:
Part number:
Item no:
1/3
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G DATA Software Internet Security 2022 - Box Pack (1 year)

  • Next-generation malware protection
  • Fully automatic protection thanks to strong firewall
  • Highest security for Windows, MacOS, Android and iOS

Technical specifications

Type

Internet Security

Product type

Antivirus

Category

Windows

Mac OS

Android

iOS

Version

3 for 1 special edition

Software license type

1-year, 3 licences

Licences

3

Languages

German

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498066 G-Data Internet Security 3 für 1 Sonderedition 1-year, 3 licences Windows, Mac OS, Android, iOS Antivirus, Security

Description

Whether at home or on the road: Almost everywhere you are connected to the network. This increases the attack surface against cyber threats of any kind. With G DATA Internet Security, you can protect your computers and mobile devices against viruses, Trojans, ransomware and other malware at any time thanks to the next-generation technologies DeepRay and BEAST. The software is 100% "Made in Germany" and thus complies with the strict German data protection laws. G DATA deals with your confidential data with confidence and protects your privacy.

Comprehensive protection for Windows, MacOS, Android and iOS - with only one product
G DATA Internet Security offers the right tool for every application. You can customize the award-winning antivirus software to suit your needs and protect all your devices with just one license. G DATA Internet Security is compatible with Windows, MacOS, Android and iOS operating systems.

Effective virus protection on the World Wide Web
The next-generation technologies DeepRay and BEAST make the software a powerful virus scanner against any kind of malware. As an additional protection, the strong G DATA Firewall checks all incoming and outgoing connections in order to shield you from hackers and spy software. In order to ensure the greatest possible security of your data, the virus signatures of the software are updated every hour. In addition, an innovative cloud solution ensures that your system is protected in real time against current malicious code.

Highest security in online banking and shopping
Cybercriminals have a great deal of imagination when it comes to getting your personal banking information. With the help of banking trojans, they link into a purchase or transfer process and manipulate the data in such a way that the money is not received by the intended recipient but by the hackers themselves. The virus scanner detects this type of Trojan immediately and ensures comprehensive protection during online banking. If the pest is already known, Internet Security makes the malware harmless even when it is downloaded. The BankGuard technology also protects against unknown dangers: The function ensures that the data in your browser cannot be falsified.

No chance for malicious e-mail attachments
Criminal hackers often use malicious e-mail to inject malware into a potential victim's computer. Phishing e-mails designed to get recipients to reveal private login data can also be dangerous. The virus scanner not only checks the files of your hard disk or external memory for harmful contents, but also your e-mails. This applies to all messages that you receive and send with the e-mail program on your computer.

This text is machine translated.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Microsoft Windows 7 SP1, Windows 8.1, Android 5.0 (Lollipop), Windows 10, Apple MacOS 10.12, Apple iOS 12.4

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)