• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaspersky Standard Anti-Virus 1-year, 3 licences Windows, Mac OS, Android, iOS Antivirus

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kaspersky Standard - 3 devices/1 year - Comprehensive protection, online banking protection, performance optimization - PC/Mac/Mobile

  • SECURITY: Multi-level protection to prevent and neutralize viruses and malware.SECURITY: These tools prevent unauthorized access to and from collecting your computer, including phishing protection and firewall tools.PRIVACY: These tools prevent unauthorized online tracking, display of ads, and use of your peripherals by third parties.PRIVACY: Advanced technologies to protect your online transactions and banking apps.PERFORMANCE: Quick steps to increase the speed of your devices so that they finally get as fast as the developer once thought.POWER: With this function you can view movies undisturbed, play games or use the programs in the full-screen mode - all at maximum speed.

Technical specifications

Type

Standard - 3 devices/1 year

Product type

Antivirus

Category

Windows

Mac OS

Android

iOS

Version

Standard

Software license type

1-year, 3 licences

Licences

3

Media type

Licence key

UKCA

not relevant

Description

Our standard security package includes the best cybersecurity engine against viruses, malware and ransomware. It also includes performance tools that ensure your devices run quickly and smoothly, eliminate unnecessary software, and keep your applications up to date.

This text is machine translated.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 11/10/8.1/8/7 SP1+ or later
  • MacOS® 10.15 – 12 or later
  • Android™ 8 – 13 or later
  • IOS® 15 – 16 or later
  • Internet connection
  • My Kaspersky account
  • 2.7 GB available hard disk space
  • 1 GHz processor
  • 2 GB RAM

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)