• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norton Norton™ 360 Premium 75GB GE 1 USER 10 DEVICE 12MO 1-year, 10 licences Windows, Mac OS, Android Antivirus

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Norton 360 Premium 75 GB, 10 devices

  • Protection against viruses, malware, spyware and ransomware
  • Password Manager
  • Firewall for PC and MAC
  • Cloud backup for PC 75 GB
  • Secure VPN for up to 10 PCs´s, Macs, smartphones or tablets
  • Childproof
  • Prepaid subscription for 1 year
  • This text is machine translated.

Technical specifications

Type

360

Product type

Antivirus

Category

Windows

Mac OS

Android

Version

Deluxe 75GB

Software license type

1-year, 10 licences

Licences

10

Media type

Licence key

Languages

German

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138531 Norton Norton™ 360 Premium 75GB GE 1 USER 10 DEVICE 12MO 1-year, 10 licences Windows, Mac OS, Android Antivirus

Description

Benefit from multiple layers of protection in a single solution: Features to protect your devices against viruses, phishing and other online threats, a VPN for your online privacy in WLAN networks, a password manager with which you can generate and store passwords and logins, and cloud backup for your PC to prevent data loss due to ransomware or hard disk failures.

This text is machine translated.

Features

  • Device security - Real-time protection for PC, Mac® or mobile device against ransomware, viruses, spyware, phishing and other online threats. State-of-the-art security technologies help protect your private information and financial information when you go online.
  • Secure VPN - access your favorite apps and websites in the WLAN at home or while traveling - in the certainty that highly secure encryption contributes to the protection of your data.
  • Password MANAGER - Tools that make it easy to create, store and manage your passwords, credit card information and other access data online – secure and well protected.
  • Cloud BACKUP FOR PC - Cloud storage for storing critical files and documents to prevent data loss due to disk failures, device theft, and ransomware.
  • SAFECAM FOR PC - warns you against unauthorized access to your webcam and helps you to block it.
  • INTELLIGENT FIREWALL FOR PC OR Firewall FOR MAC® - monitors the data transfer between your computer and other devices and helps block unauthorized data traffic.
  • VIRUS PROTECTION – From the time you subscribe to the product, a Norton expert will be available to help you keep your equipment free of viruses, or we will refund your money.
  • Comfortable, uninterrupted protection - you get the peace of mind that your subscription doesn't expire easily. You will receive a pre-billing notification. You will be notified by email before the renewal fee is charged. You can turn off automatic renewal at any time.
  • Parental Controls - Tools to help your children explore the Internet more safely.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows® operating systems:
    • Microsoft® Windows® 10 (all versions except Windows 10S). • Microsoft Windows 8/8.1 (all versions). Some protection features are not available in browser apps on the Windows 8 home screen.• Microsoft Windows 7 (all versions) from Service Pack 1 (SP 1)
  • Mac® operating systems:
    • current and the two previous versions of MacOS®.• Unsupported features: Norton Parental Controls, Norton Cloud Backup, and Norton SafeCam.
  • Android™ Operating Systems:
    • Android version 6.0 or higher. The Google Play app must be installed.Automatic scanning of apps on Google Play is supported on Android version 4.1 and higher, except for Samsung devices. Samsung mobile devices with Android version 4.2 or later are supported. For earlier versions of Android, the Google Play "Share" feature must be used to scan apps in Google Play.

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)