• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G-Data Total Security Full version, 1 licence Windows, Mac OS, Android, iOS Antivirus, Security

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G-Data Total Security 1PC

  • Encrypt backup copies and store them locally or externally
  • Never forget a password again thanks to the password manager
  • Access control blocks unauthorized devices
  • Protection for 1 device for 1 year
  • This text is machine translated.

Technical specifications

Type

Total security

Product type

Antivirus

Category

Windows

Mac OS

Android

iOS

Version

2020

Software license type

Full version, 1 licence

Licences

1

Published

21.10.2019

Languages

German

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194640 G-Data Total Security Full version, 1 licence Windows, Mac OS, Android, iOS Antivirus, Security

Description

Innovative
Best G DATA Protection for Windows: Our brand new technologies DeepRay® and BEAST detect camouflaged and previously unknown pests with artificial intelligence and behavior analysis.

Simply smarter
Photos, videos, documents: Back up your data automatically and save the copies on your PC or in the cloud. So nothing really can go wrong.

Never again note your passwords
"Passwort123"? Better not. Our password manager remembers all your passwords for you. And creates new ones on request, which cannot be cracked.

Build your own protection
Build your security solution as it best fits your life. Combine the award-winning anti-virus programs from G DATA according to your wishes and protect all your devices – whether Windows PC, Mac, Android smartphone or iOS tablet.

Easily manage your devices
In your family, do everyone use at least one smartphone and multiple computers? Getting a lot of heads together is already complicated enough. It doesn't have to be security: In the personal "My G DATA" area, the security solutions of all family members can be easily managed. A new tablet for the birthday? No problem! Quickly and easily add another mobile security. In addition, you can renew your license at any time under "My G DATA". By the way: G DATA solutions for Windows and Android offer the possibility to set up a child-friendly browser, only release certain applications and limit the usage time of the device.

Virus protection with many extras
Move safely and freely on the Internet: With our full anti-virus version G DATA Total Security you get our best protection for online banking, e-mails and sensitive data. Total Security is a powerful anti-virus program with the highest detection rates through two parallel running anti-virus scanners with behavior check, as well as exploit protection, firewall and anti-spam.* This gives you maximum security and protects your privacy from malware, spyware, hackers, blackmailers and cyber attacks – without being disturbed while working or relaxing. Choose the all-round anti-virus protection with fast software installation, easy operation and unlimited speed.

Well protected from ransomware
Protect your private photos, videos and memories from blackmail trojans. With G DATA Total Security you get an effective protection against so-called Ransomware, which locks your computer and encrypts your files. Encryption software with names like Lucky or Petya regularly worries many Internet users and play with the fear that valuable memories could be lost forever. Cyber-blackmailers behind such attacks threaten to release the blocked data only when a ransom is paid. With our complete protection, you can prevent blackmailers on your computer from the very beginning.

No more spick-notes thanks to password manager
With Password Manager, you no longer have to manage or remember your different passwords in a list. With our G DATA Password Manager, you can work with cryptic passwords that are highly secure. With just one click, the application fills out passwords and contact data for you and you save valuable time.
Simply insert the password manager into your browser as a plug-in and you will be able to access your password safe with just one key. The integrated browser cleaner offers even more order and comfort: This easily removes annoying toolbars and add-ons from Internet Explorer, Firefox or Chrome.

The safe for your data
With automatic backups you create maximum security for your children's photos, holiday videos and digital souvenirs. Protect yourself easily and effectively against data loss and virus infection. The virus protection of G DATA Total Security stores your data password-protected locally on your PC or loads it into a secure cloud. Use Google Drive or Dropbox or access the German cloud from DriveOnWeb. No additional installation required. How to keep what you care about: Photos and documents remain unharmed even in the event of a blacksmith or hacker attack and rest protected in your secure system.

Data encryption protects against unauthorized access
With the data encryption of G DATA Total Security you can protect confidential information and files separately with a password. This is how only people who you trust access it. With our virus protection, you can also encrypt external storage media – such as USB sticks – and decrypt them with your password alone. With our access control you determine who can use USB sticks, hard disks or other devices on your PC.

This text is machine translated.

Features

  • The most important features for Windows: Anti-Ransomware, Backups, G DATA BankGuard, Browser Cleaner, Password Manager, Data encryption, Access control, Performance Tuner
  • The most important features for MacOS: Virus scanner, quarantine, secure files, phishing protection, protection against Mac and Windows pests, automatic updates
  • The most important features for Android: Surf and phishing protection, app control, virus scanner, child lock, theft protection, SMS and call filter, location and alarm, panic button
  • The most important features for iOS: Security analysis, beep tone, child lock, phishing protection, localization, QR code scanner

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 10 / 8.x / 7: Min 2 GB RAM (32 & 64 bit)
  • MacOS 10.12 and later, 2 GB RAM
  • Android 4.1 and higher
  • IOS 11 and later
  • An Internet connection is required for installation as well as for virus signature and software updates.

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)