• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaspersky Plus Internet Security 1-year, 10 licences Windows, Mac OS, Android, iOS Antivirus

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kaspersky Plus - 10 devices/1 year - Full protection with anti-phishing and firewall, unlimited VPN, password manager, online banking protection - PC/Mac/Mobile

  • SECURITY: Multi-level protection to prevent and neutralize viruses and malware.SECURITY: These tools prevent unauthorized access to and from collecting your computer, including phishing protection and firewall tools.PRIVACY: These tools prevent unauthorized online tracking, display of ads, and use of your peripherals by third parties.PRIVACY: Protect your banking apps and activities and keep your login information secure and ready.PRIVACY: Password Manager to securely store and sync your passwords on your devices. Unlimited and fast VPN.PERFORMANCE: Tools for obsolescence on your devices, checking the state of your hard drive, accelerating devices, and protecting against data lossPOWER: With this function you can view movies undisturbed, play games or use the programs in the full-screen mode - all at maximum speed.

Technical specifications

Type

10 devices/1 year

Product type

Antivirus

Category

Windows

Mac OS

Android

iOS

Version

Plus

Software license type

1-year, 10 licences

Licences

10

Media type

Licence key

UKCA

not relevant

Description

New for 2023: The Kaspersky Plus package includes advanced cybersecurity against new viruses, ransomware and malware without slowing you down. The solution also includes a payment protection, a password manager and unlimited VPN, so that your digital life of your private business remains secure and secure.

This text is machine translated.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Windows 11/10/8.1/8/7 SP1+ or later
  • MacOS® 10.15 – 12 or later
  • Android™ 8 – 13 or later
  • IOS® 15 – 16 or later
  • Internet connection
  • My Kaspersky account
  • 3.5 GB available hard disk space
  • 1 GHz processor
  • 2 GB RAM

What kind of Internet Security & Antivirus Software are you looking for?

More interesting products

(*All information is plus legal VAT)