• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 15ACB1E_03S4 AC/DC converter 3.3 V DC 3000 mA 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 3.3V 85-265VAC, 120-380VDC

  • Output 3.3 V DC / 3000 mA
  • Power 15 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

265 V AC

380 V DC

Max. output current

3000 mA

Output current (max.) - rounded

3 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 62.0 x 45.0 x 22.5 mm

Output voltage (max.)

3.3 V DC

15 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

37 g

Width

45.0 mm

Height

22.5 mm

Length

62.0 mm

Type

15ACB1E_4

Enclosure

DIP 8 (5-pin)

Efficiency

70 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3352649 Gaptec 15ACB1E_03S4 AC/DC converter 3.3 V DC 3000 mA 15 W

User & Safety Instructions

User & Safety Instructions 3352649 Gaptec 15ACB1E_03S4 AC/DC converter 3.3 V DC 3000 mA 15 W

Description

AC/DC converter output: 3.3V 85-265VAC, 120-380VDC

This text is machine translated.