• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 15ACB1E_09S4 AC/DC converter 9 V DC 1667 mA 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 9V 85-265VAC, 120-380VDC

  • Output 9 V DC / 1667 mA
  • Power 15 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

265 V AC

380 V DC

Max. output current

1667 mA

Output current (max.) - rounded

1.67 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 62.0 x 45.0 x 22.5 mm

Output voltage (max.)

9 V DC

15 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

37 g

Width

45.0 mm

Height

22.5 mm

Length

62.0 mm

Type

15ACB1E_4

Enclosure

DIP 8 (5-pin)

Efficiency

82 %

Insulation voltage

4 kV

Documents & Downloads

Datasheet

Datasheet 3352651 Gaptec 15ACB1E_09S4 AC/DC converter 9 V DC 1667 mA 15 W

User & Safety Instructions

User & Safety Instructions 3352651 Gaptec 15ACB1E_09S4 AC/DC converter 9 V DC 1667 mA 15 W

Description

AC/DC converter output: 9V 85-265VAC, 120-380VDC

This text is machine translated.