• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 15ACF1W_24S4 AC/DC converter 24 V DC 625 mA 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 24V 85-305VAC, 120-430VDC

  • Output 24 V DC / 625 mA
  • Power 15 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

625 mA

Output current (max.) - rounded

625 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 45.0 x 15.0 x 25.0 mm

Output voltage (max.)

24 V DC

15 W

Operating temperature (max.)

75 °C

Operating temperature (min.)

-40 °C

Weight

49 g

Width

15.0 mm

Height

25.0 mm

Length

45.0 mm

Type

15ACF1W_4

Enclosure

SIP 12 (6-pin)

Efficiency

85 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3352662 Gaptec 15ACF1W_24S4 AC/DC converter 24 V DC 625 mA 15 W

User & Safety Instructions

User & Safety Instructions 3352662 Gaptec 15ACF1W_24S4 AC/DC converter 24 V DC 625 mA 15 W

Description

AC/DC converter output: 24V 85-305VAC, 120-430VDC

This text is machine translated.