• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 15ACFE1W_05S3.6 AC/DC converter 5 V DC 3000 mA 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 5V 85-305VAC, 120-430VDC

  • Output 5 V DC / 3000 mA
  • Power 15 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

528 V AC

745 V DC

Max. output current

3000 mA

Output current (max.) - rounded

3 A

Min. input voltage

176 V AC

248 V DC

Dim

(L x W x H) 40.0 x 15.0 x 23.0 mm

Output voltage (max.)

5 V DC

15 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

20 g

Width

15.0 mm

Height

23.0 mm

Length

40.0 mm

Type

15ACFE1W_3.6

Enclosure

SIP 6

Efficiency

77 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3352663 Gaptec 15ACFE1W_05S3.6 AC/DC converter 5 V DC 3000 mA 15 W

User & Safety Instructions

User & Safety Instructions 3352663 Gaptec 15ACFE1W_05S3.6 AC/DC converter 5 V DC 3000 mA 15 W

Description

AC/DC converter output: 5V 85-305VAC, 120-430VDC

This text is machine translated.