• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01722-22 Drain hose 25 m Black

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.40)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drain hose

Hose outside diameter

32 mm

Factory colour

Black

Content

25 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062497 GARDENA 01722-22 Drain hose 25 m Black

Warranty Terms

Warranty Terms 3062497 GARDENA 01722-22 Drain hose 25 m Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)