• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01757-61 3500/4 Domestic water pump 230 V 3.500 l/h

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA House & Garden Machine 3500/4

  • Automatic function: Integrated electronics activates the pump automatically when water is needed and switches it off again after use
  • Weatherproof housing: Pump can stand outdoors without being damaged
  • LED indicator: Possible errors can be quickly corrected after being clearly identified by various LED flashing light signals

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Max. feed rate

3.500 l/h

Max. delivery head

40 m

Max. discharge pressure

4 bar

Max. cable length

1.5 m

Dim

(L x W x H) 440 x 200 x 300 mm

Length

440 mm

Width

200 mm

Height

300 mm

Factory colour

Black

IPX4

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743275 GARDENA 01757-61 3500/4 Domestic water pump 230 V 3.500 l/h

Warranty Terms

Warranty Terms 3743275 GARDENA 01757-61 3500/4 Domestic water pump 230 V 3.500 l/h

Description


The GARDENA 3500/4 Home & Garden Machine is a great help in saving water and money.

Rain or well water can be efficiently pumped for the watering of the garden as well as for the toilet or the washing machine in the house. Made from high-quality materials and developed in Germany, the automatic pump has a stainless steel shaft and a double ceramic sealing system between the engine and the hydraulic sector. Particularly practical: The integrated electronics of the robust pump automatically switches on depending on the water requirement and then switches off again after the work has been done. The pressure pump has an output of 800 W, a maximum flow rate of 3500 l/h and a maximum pressure of 4.0 bar. Thanks to the innovative non-return valve, the water is pumped quickly from a depth of up to seven meters.

The house & garden machine can be used anywhere it is needed. The ergonomic carrying handle makes the transport especially convenient, so that the automatic pump is suitable for the stationary and mobile use in the house and garden. The operation of the electronic pressure pump is very simple since its range of functions allows a variety of applications. The patented small-volume program allows simple use even in small quantities, such as in modern washing machines or drip irrigation systems. The pump's fault diagnosis system uses an LED light to draw attention to the smallest faults such as dripping water taps or leaking toilet flush boxes, while the dry run protection ensures that the pressure pump is not damaged if there is no water flow. The high-quality materials ensure a powerful and quiet operation.

The maintenance-free capacitor motor with thermal overload switch efficiently transports water to the desired location via a jet pump system. Thanks to the large opening, the pump is particularly easy to fill. Through the rubber feet the pump remains safe, in addition the device is very low-vibration and quiet in operation. A large-volume fine filter protects against sand or dirt. This is why this efficient Ideal pump is suitable for garden irrigation. Thanks to its weatherproof casing, it can remain outdoors throughout the season. The water drainage screw is used when the pump needs to be emptied in case of frost.

GARDENA offers five years warranty on the high-quality home & garden machines 3500/4 after an easy online registration.

This text is machine translated.

Scope of delivery

  • 1x 01757-61

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)