• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07140-20 Brass Hose threaded tail 24.2 mm (3/4") IT, 13 mm (1/2") Ø

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass threaded hose connection 2-part, 26.5 mm (G3/4)-Gew. /13 mm (1/2")-hoses

  • The connection to the water tap
  • Not suitable for pumps
  • 26.5 mm (G3/4) thread/13 mm (1/2")-hoses.

Technical specifications

Product type

Hose threaded tail

Material

Brass

Hose connection

24.2 mm (3/4") IT

13 mm (1/2") Ø

Length

0 mm

Width

0 mm

Height

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194151 GARDENA 07140-20 Brass Hose threaded tail 24.2 mm (3/4") IT, 13 mm (1/2") Ø

Description

The two-piece brass screwed hose gland consists of grommet and lock nut and is therefore flat sealing. It is as a connection to the water tap, but not for pumps. With 26.5 mm (G3/4) thread, suitable for 13 mm (1/2")-hoses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)