• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07143-20 Brass Hose threaded tail 30.3 mm (1") IT, 13 mm (1/2") Ø

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Brass 2-pcs G 1 Thread/ 13 mm Hosetail

  • The connection to the water tap
  • Not suitable for pumps
  • 33.3 mm (G1) thread/13 mm (1/2")-hoses

Technical specifications

Product type

Hose threaded tail

Material

Brass

Hose connection

30.3 mm (1") IT

13 mm (1/2") Ø

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194154 GARDENA 07143-20 Brass Hose threaded tail 30.3 mm (1") IT, 13 mm (1/2") Ø

Description

The two-piece brass screwed hose gland consists of grommet and lock nut and is therefore flat sealing. It is as a connection to the water tap, but not for pumps. With 33.3 mm (G1) thread, suitable for 13 mm (1/2")-hoses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)