• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07148-20 Brass Hose threaded tail 33.25mm (1") OT, 19 mm (3/4") Ø

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Brass G 1 Thread/ 13 mm Hosetail

  • 33.3 mm (G1) thread/19 mm (3/4")-hoses

Technical specifications

Product type

Hose threaded tail

Material

Brass

Hose connection

33.25mm (1") OT

19 mm (3/4") Ø

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194158 GARDENA 07148-20 Brass Hose threaded tail 33.25mm (1") OT, 19 mm (3/4") Ø

Description

The one-piece brass threaded hose connection is for products with inner thread, e.g. for the gardena brass 2-way distributor 19 mm (3/4") (No. 7155) with 33.3 mm (G3/4) thread, suitable for 19 mm (3/4")-hoses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)