• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07182-20 Brass Hose connector 25 mm (1") Ø

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass repair tube, for 25 mm (1")-hoses

  • For problem-free hose extension
  • For a quick hose repair
  • For 25 mm (1")-hoses

Technical specifications

Product type

Hose connector

Material

Brass

Hose connection

25 mm (1") Ø

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194169 GARDENA 07182-20 Brass Hose connector 25 mm (1") Ø

Description

The tube from heavy duty brass design is used for fast and easy hose repair: simply cut out the damaged hose part and the repair tube - already the hose can be used. The tube can also be used for problem-free hose extension. Suitable for 25 mm (1")-hoses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)