• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08144-20 Comfort Jet turbine sprinkler 75 - 450 m²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Comfort jet turbine sprinkler (spike)

  • Irrigated area 75 - max. 450 sq. ft.
  • Patented turbine gearbox
  • With dirt filter and spike
  • Ready equipped with GARDENA system connection and end cap
  • Award image for GARDENA 08144-20 Comfort Jet turbine sprinkler 75 - 450 m²

Technical specifications

Product type

Jet turbine sprinkler

Area type

Circular

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

Irrigated area

75 - 450 m²

Width

200 mm

Height

100 mm

Hose connection

Hose connector

Length

300 cm

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194091 GARDENA 08144-20 Comfort Jet turbine sprinkler 75 - 450 m²

Warranty Terms

Warranty Terms 1194091 GARDENA 08144-20 Comfort Jet turbine sprinkler 75 - 450 m²

Description

With the gardena comfort jet turbine sprinkler, you can use your garden very low-water. It consists of a sturdy plastic and is therefore very quiet. The dirt insensitive, multi-stage turbine gearbox is patented. It works whispering quietly and evenly distributes the water through the 2-Zone irrigation and the specially shaped Deflektor. To the specially arranged adjustment rings set simply and fine-stage to bewassernden sectors from 20° to 360°. The selected sector is well any time to this adjustment rings can be seen. With the help of the large, comfortable turning handle insert the throw distance. These can be of 5 m up to a maximum of 12 m. This makes it an area of 75 m², up to a maximum of 450 m2 SPRINKLING. The sprinkler is already on a plastic spike fixed. This allows the gardena comfort jet turbine sprinkler easily in the lawn. Just as easily, it can be removed and at another place. The sprinkler is with the gardena system connection and the end cap ready for connection. So it can be used immediately in your garden. A mesh that can easily entnehmbares screen captures of dirt on. It can easily be removed and cleaned.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)