• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08223-20 Retractable square sprinkler 2 - 140 m²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA OS 140 recessed square sprinkler

  • Water permanently on square and rectangular surfaces

Technical specifications

Compatible with (details)

Can be combined with Gardena T 100 turbine sprinkler systems

T 200

T 380

Product type

Retractable square sprinkler

Factory colour

Anthracite

Orange

Dim

(L x W x H) 300 cm x 166 mm x 228 mm

Range (min.)

2 m

Range (max.)

15 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

9.5 m

Type

Retractable

Irrigated area

2 - 140 m²

Width

166 mm

Height

228 mm

Depth

166 mm

Hose connection

24.2 mm (3/4") IT

Length

300 cm

Weight

980 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228496 GARDENA 08223-20 Retractable square sprinkler 2 - 140 m²

Description

The OS 140 recessed, square sprinkler is suitable for watering square and rectangular areas from 2 to 140 square meters. The compact sprinkler has a throw width of 2 - 15 meters and a blast width of up to a maximum of 9.5 meters. The fine tuning of the area to be rained is carried out via quantity regulation. A built-in screen prevents dirt from getting in.

This text is machine translated.

Features

  • For watering square and rectangular areas
  • flexibly adjustable for areas from 2 - 140 m²
  • particularly uniform water distribution through 16 self-cleaning precision nozzles made of soft plastic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.97*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)