• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08868-20 TCS720 / 20 Mains Debrancher Shoulder strap 720 W 230 V

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric telescopic-Debrancher TCS 720/20

  • Telescopic
  • Articulating Head
  • Cutting stop

Technical specifications

  • Range: up to 4.40 m
  • Out area of the telescopic pipe: 0 - 450 mm.
Product type

Debrancher

Operating type

Mains

Operating voltage

230 V

720 W

Blade length

200 mm

Oil tank volume

100 ml

Chain speed

13 m/s

Weight

3.90 kg

Features

Shoulder strap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423012 GARDENA 08868-20 TCS720 / 20 Mains Debrancher Shoulder strap 720 W 230 V

Description

The high-button is used to force the tree cutting skillfully, friendly and above all safely from the ground to do. The handle to the conductor or tedious climbing in the tree crown are now a thing of the past. Thanks to a light and small cutting head you can also branches in narrow spaces in the tree crown can easily be removed. The bendable cutting head thereby provides for additional comfort. The adjustable telescopic handle is achieved with the high-button but not only branches at great heights. You can also easily cutting work done on the ground, for example, branches that are on the tree have been removed into easy to handle sections to crush.

This text is machine translated.

Scope of delivery

  • Branch Pruners
  • Carrying strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)