• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09017-47 2in1 Schmutzwasser-Tauchpumpe 20000 BASIC Effluent sump pump 20000 l/h 9 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA 2in1 Effluent sump pump 20000 BASIC, 20,000 l/h, with floating switch

  • Wipe dry result with only 1 mm water residue after use

Technical specifications

Product type

Effluent sump pump

Max. delivery head

9 m

Max. feed rate

20000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

550 W

Max. size of solids

35 mm

Max. cable length

10 m

Length

23.1 cm

Width

16.6 cm

Height

32.5 cm

Dim

(L x W x H) 23.1 x 16.6 x 32.5 cm

Weight

4.8 kg

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360696 GARDENA 09017-47 2in1 Schmutzwasser-Tauchpumpe 20000 BASIC Effluent sump pump 20000 l/h 9 m

Warranty Terms

Warranty Terms 3360696 GARDENA 09017-47 2in1 Schmutzwasser-Tauchpumpe 20000 BASIC Effluent sump pump 20000 l/h 9 m

Description

The GARDENA 2000 BASIC 2-in-1 waste water submersible pump is a reliable helper for in the home and garden. This powerful pump is suitable for floods in the house, cellar and basement, as also for use in ponds and gardens and offers a delivery rate of 20,000 l/h at a budget-friendly price.

Affordability meets performance

Why pay more for less? GARDENA has not spared any effort to offer an affordable pump with an excellent price-performance ratio – durable, versatile, and equipped with everything WAS casual users need to eliminate waste water in a short time, this pump is ready for a wide range of occasional drainage tasks.

Strong performance in dirty water

The 2-in-1 BASIC water pump is suitable for pumping out waste water outdoors as well as for managing floods. The robust pump impeller can handle dirt and particles up to 35 mm in diameter and provides for an effective suction, even if the water is contaminated by mud or plant parts.

Prepare for possible flooding

Whether you're dealing with floods in the household or lying a pond dry, this pump does its job with minimal monitoring effort. The robust design and high performance of 20,000 liters per hour prepare you to react quickly when you need to eliminate floods in any form. It works hard for you while your attention is elsewhere. A float switch protects the pump from running dry and starts it automatically at a certain water level, whereby it can deliver up to 20,000 liters per hour. With the locking function it can remain in the "on" mode for larger tasks until the maximum result of the flat suction is reached.

Shelf life made of principle

This 2-in-1 water pump may be small and mobile, but it is very robust and durable. The pump shaft made of stainless steel and the robust housing ensure a long life during the drainage work in the interior and external area.

This text is machine translated.

Features

  • Wipe dry result with only 1 mm water residue after use
  • Made for tough conditions, can be used for dirty water with particles up to 35 mm
  • For use as waste water pump and for flat suction with float switch for up to 20,000 l/h delivery rate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)