• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09091-20 Drain hose Hose inside diameter=25 mm 7 m 1" 1 Set Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA suction fittings with 7 m suction hose

  • With metal inner thread 33.3 mm (G1") for a robust, durable connection in all weather conditions
  • Spring-loaded reflux stop
  • Improved high-performance suction filter

Technical specifications

Product type

Drain hose

Length

7 m

hose diameter

1"

Factory colour

Black

Hose inside diameter

25 mm

Hose connection

33.3 mm (G1)

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360699 GARDENA 09091-20 Drain hose Hose inside diameter=25 mm 7 m 1" 1 Set Black

Warranty Terms

Warranty Terms 3360699 GARDENA 09091-20 Drain hose Hose inside diameter=25 mm 7 m 1" 1 Set Black

Description

Get the best performance from your GARDENA pump with our new and improved suction kit accessories. With newly developed fittings, union nuts and suction filters, the GARDENA suction fittings make drainage much more robust and easier.

Ready wired
No matter what surface pump you have from GARDENA or other manufacturers, water must be safely and without any risk of leakage from the cistern or well. The new suction kit is not only vacuum, UV and frost resistant, but can also be securely connected to the 33.3 mm inlet (G1") of your pump. The stainless steel cap nut ensures a secure, permanent connection in all weather conditions. Whether you need to pump clear water from the cistern or well, the GARDENA suction kit is ready to use and provides a secure fit in all conditions with its stainless metal cap nuts. Simple connection with other G1"-connections: Simply connect to the pump, dip at the desired water tapping point - and the pumping process can start!

New, longer suction hose
For more than 20 years, GARDENA suction hoses have been the industry leader in quality. They are characterized by high load-carrying, high wall thicknesses, a robust spiral design and a vacuum-proof execution. GARDENA has now improved this classic and extended the length to 3 to 7 m to ensure that the hose reaches the water source even in deeper cisterns and the water can be taken from where it is located.

Improved high-performance suction filter
With a stainless steel sieve fabric and a robust zinc alloy housing, the GARDENA suction filters are now considerably heavier and more robust at 245 g, so the filter is better kept under water to prevent air suction.

Spring-loaded reflux stop
The newly designed, self-activating reflux stop is precision-manufactured; it shortens the recovery time and closes safely and reliably even at lower suction depths.

Newly designed housing with connection eyelet
The metal housing now also has a connector to which float or weights can be attached. This floating suction method ensures that the suction nozzle remains where it is most needed, namely in the water and at a distance from the sediments – for a better suction power with a reduced risk of clogging. A good choice, especially with dirty cisterns.

This text is machine translated.

Features

  • With metal inner thread 33.3 mm (G1") for a robust, durable connection in all weather conditions
  • New 7-m-suction hose with 245-g-metal filter, remains reliably under water and prevents air intake
  • Spring-loaded reverse flow stop for safe closing with low suction depth and fast water availability

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)