• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14602-61 2000/2 18V P4A Ready Barrel pump 2.000 l/h 20 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated water barrel pump 2000/2 18V Power FOR ALL ready-to-use set (incl. battery), complete set

  • Flexible handling thanks to lithium-ion battery
  • 3 power levels:
  • Logo of the 'Power for All 18V Alliance', featuring a red and grey battery symbol.

Technical specifications

  • Max. Medium temperature: 35 °C.
  • Protection class: Pump IPX8, battery holder IPX4
  • Power continued for 65 min
Product type

Barrel pump

Max. delivery head

20 m

Max. feed rate

2.000 l/h

Max. discharge pressure

2 bar

Immersion depth

8 m

Max. cable length

2 m

Length

140 mm

Width

140 mm

Height

202 mm

Dim

(L x W x H) 140 x 140 x 202 mm

Weight

3200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355979 GARDENA 14602-61 2000/2 18V P4A Ready Barrel pump 2.000 l/h 20 m

Warranty Terms

Warranty Terms 2355979 GARDENA 14602-61 2000/2 18V P4A Ready Barrel pump 2.000 l/h 20 m

Description

The GARDENA battery-operated rain collector pump 2000/2 18V Power FOR ALL is light, robust and durable - and it works even where there is no power connection. The length of the aluminum telescopic tube can be adjusted to the height of the rain barrel. The capacity of the drum pump is 2,000 liters per hour and the power pressure is 2.0 bar. Combined with a GARDENA syringe, shower or a sprinkler, shrubs, flowers and lawn are provided with water in the best possible way.

The flow can be adjusted as required thanks to the control valve - drip irrigation is also possible. The duration of the irrigation can be preset by the timer (5, 10 or 15 minutes). It turns off automatically afterwards. If the rain collector is empty before, a dry run protection ensures that the pump is not damaged. An easy-to-clean pre-filter keeps dirt off. Of course, the garden pump can not only be used in rain barrels, but also for other tasks of pumping and pump

The rain barrel pump 2000/2 is delivered as a ready-to-use set with quick charger and a 2.5 Ah-18V-Power-FOR-ALL battery. The maximum operating time is 18 to 65 minutes, depending on the selected mode. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. The battery can be used for numerous other devices around the house and the garden – thus one saves money and is flexible.

This text is machine translated.

Features

  • Aluminium telescopic pipe (560 - 760 mm)
  • Adjustable power levels
  • Stainless steel shaft
  • With Regular- and Blockage valves
  • Timer function (5/10/15 minutes)
  • Basic handle
  • Compatible with all batteries of the inter-brand Power FOR ALL ALLIANCE

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)