• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18708-20 Square sprinkler 9 - 216 m²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA rectangular sprinkler AquaZoom compact

  • Precise, flexible and uniform irrigation for vegetable and flower beds
  • A blue snowflake symbol with the inscription 'Frost Proof' in a circle, next to a black tick symbol.
  • Award image for GARDENA 18708-20 Square sprinkler 9 - 216 m²

Technical specifications

Compatible with (details)

Flower and vegetable beds

Product type

Square sprinkler

Factory colour

Anthracite

Dim

(L x W x H) 300 cm x 260 mm x 170 mm

Range (min.)

3 m

Range (max.)

18 m

Sprinkling width (min.)

3 m

Sprinkling width (max.)

12 m

Type

Hose

Irrigated area

9 - 216 m²

Width

260 mm

Height

170 mm

Depth

260 mm

Length

300 cm

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250571 GARDENA 18708-20 Square sprinkler 9 - 216 m²

Warranty Terms

Warranty Terms 2250571 GARDENA 18708-20 Square sprinkler 9 - 216 m²

Description

The AquaZoom compact by GARDENA will ensure that your vegetable or flower beds are always well supplied with water. Above all, you save yourself the strenuous work of having to carry the watering can to your beds. Enjoy every splash of summer.
Thanks to its round stand the square sprinkler always offers a very stable stand and stands firm on the floor. It is therefore particularly suitable for being placed in the middle of the vegetable bed so that it can rain the vegetables around it. The sprinkler reaches an area of 9 to 216 m². With the help of the controls you can also determine the range (3–18 meters) as well as the blasting width (3–12 meters) and regulate the flow of water.
Since the AquaZoom is compact weather-proof, it has no frost and UV radiation. If you wish to clean the garden tool, this process is very straightforward. Firstly, a filter is installed in the water connection, which can be removed in order then to be able to rinse it under water. On the other hand, the spray nozzles are made of soft plastic. This material allows you to wipe off any lime scale deposits with your finger.

This text is machine translated.

Features

  • Robust material protects against frost and UV radiation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)