
Technical specifications
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
550 mm
- Rechargeable battery capacity (details)
2 Ah
- Max. battery life
60 min
- Battery voltage
18 V
- No. of power packs included
1
- Weight
2.6 kg
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562512 GARDENA Akku-Heckenschere EasyCut 55/18V P4A Ready-To-Use Set Rechargeable battery Cordless hedge trimmer 18 V Li-ion 55
Warranty Terms
Warranty Terms 3562512 GARDENA Akku-Heckenschere EasyCut 55/18V P4A Ready-To-Use Set Rechargeable battery Cordless hedge trimmer 18 V Li-ion 55
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































