• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA City Gardening 13137-20 Outdoor cooling fan set Hose connector Hose length: 10 m

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor mist set automatic

  • Cools the ambient air by up to 6°C.
  • Can be used flexibly
  • Automatic operation thanks to irrigation control
  • Integrated OGS-hose connector

Technical specifications

  • Water output: 13 l/h
Product type

Outdoor cooling fan set

Hose connection

Hose connector

Series

City Gardening

not cloud-enabled

App compatibility

No

Hub

Not required

Irrigation frequency

On demand

Area type

Spot

Weight

4640 g

Hose length

10 m

Installation method

above ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891819 GARDENA City Gardening 13137-20 Outdoor cooling fan set Hose connector Hose length: 10 m

Description

The GARDENA spray set provides cool on hot days. The System with Fog nozzles is simply attached to the sun visor or the Pergola attached and connected to the faucet. The nozzles exude a fine spray the ambient air pleasantly cool. The irrigation control Easy Plus ensures that automatically in short, as required adjustable intervals of the fog out of the nozzles flows. The set, consists of 10 m hose, 7 Fog nozzles, 1 Regulating Valve, 13 mounting clamps and OGS-hose connector and Irrigation control Easy Plus, is ready to use and with additional extended sets.

This text is machine translated.

Features

  • Fog nozzle with water stopper prevents leakage of water
  • Convenient attachment clamps
  • For permanent installation simply screwing.

Scope of delivery

  • Irrigation control Easy Plus
  • 10 m hose
  • 7 Fog nozzles
  • 1 Regulating Valve
  • 3 mounting clamps
  • OGS-hose connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)