
Number
Total (1 m = € 2.10)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Comfort Flex Hose 9x9, 13 mm (1/2"), 10 m
- With Power Grip Profile
- High-quality spiral fabric
- Quality hose for a burst pressure of up to 25 bar
Technical specifications
- Product type
Garden hose
- Length
10 m
- hose diameter
1/2"
- Factory colour
Black
Orange
- Hose inside diameter
13 mm
- Material (details)
PVC
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194035 GARDENA Comfort FLEX 18030-20 13 mm 1/2" 1 pc(s) Black, Orange Garden hose
Warranty Terms
Warranty Terms 1194035 GARDENA Comfort FLEX 18030-20 13 mm 1/2" 1 pc(s) Black, Orange Garden hose
Description
The Gardena Comfort FLEX hose with Power Grip Profile guarantees the optimal combination of piece of hose and hose. Both access thanks to innovative technology like gears into each other. The Power Grip Profile creates what is garden owners want: a reliable connection with maximum holding force. A positive side effect of the profile: the hose can easily rolled up and slides well. Thanks to the spiral tissue with two counter-rotating spirals is the hose pressure-resistant and dimensionally stable, at the same time, flexible and easy to use. He knotted and twisted. These are the best conditions for a comfortable and versatile use in the garden. If necessary, you can use it with the original GARDENA system components and connection devices systematically. He is free from toxic plasticizers (phthalates) and heavy metals and, of course, UV-resistant. Its high wall thickness makes the hose robust and durable. Bursting pressure: 25 bar.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.46*
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































