• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA ComfortCut 550/50 Mains Hedge trimmer + guard 550 W 500 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA Hedge Trimmer ComfortCut 550/50

  • Balanced weight
  • Ergonomic ErgoLine handle
  • Impact protection increases work safety

Technical specifications

Operating voltage

230 V

Product type

Hedge trimmer

550 W

Operating type

Mains

Blade length

500 mm

Features

+ guard

Weight

3.50 kg

Blade spacing

27 mm

Knife length

50 cm

Cut width

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521914 GARDENA ComfortCut 550/50 Mains Hedge trimmer + guard 550 W 500 mm

Description

The powerful hedge trimmer is particularly suitable for convenient trimming of medium-sized hedges. With its balanced weight, the hedge trimmer provides optimal manoeuvrability even for longer trimming jobs. The surrounding ErgoLine handle lies well in the hand in any cutting position, especially when cutting the side hedge sections. The trigger button can be easily operated in any position. Laser-cut precision blades enable efficient, fast and clean cutting of twigs and branches. For fatigue-free, safe and pleasant work, the hedge trimmer lies well in the hand due to the surrounding. ErgoLine handle with integrated trigger button. The impact protection at the end of the blade protects the blade when cutting close to the ground, or along house and garden walls. The cable relief prevents the inadvertent disconnection of the cable during cutting.

Features

  • Impact protection
  • Laser-cut precision blades.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.97€ 197.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)