• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerCut 700/65 Mains Hedge trimmer + guard 700 W 650 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electric Hedge trimmer PowerCut 700/65

  • Balanced Balance
  • Ergonomically shaped Ergoline handle
  • Guard increases the Work Safety
  • Blade length 65 cm (anti-blocking knife), knife opening 27 mm, weight 3.7 kg
  • Stop protection at the end of the fair protects from ground-level cutting.

Technical specifications

  • Anti-blocking knife
Operating voltage

230 V

Product type

Hedge trimmer

700 W

Operating type

Mains

Blade length

650 mm

Features

+ guard

Weight

3.70 kg

Blade spacing

27 mm

Knife length

65 cm

Suitable for

PowerCut 700/65

Cut width

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521916 GARDENA PowerCut 700/65 Mains Hedge trimmer + guard 700 W 650 mm

Description

The high-performance electric Hedge trimmer PowerCut 700/65 of gardena is particularly suitable for the convenient rear cut large hedges with strong branches. Through their balanced balance, the hedge trimmer even during long inserts optimally. The all-round ErgoLine handle is comfortable in the hand in every cutting position, especially when cutting the rear side parts and provides for fatigue-free, secure and pleasant working. The Trigger Button can be used in any position can be operated easily. Laser-cut precision blade provide for an efficient, quick and exact cut without disturbing blockades and interruptions. The ProZone with professional finish and special teeth enables effortless cutting also of strong branches. The Stop protection at the end of the fair protects the knife when cutting near the ground or along building walls and garden walls. The cable strain relief for the hedge trimmer PowerCut 700/65 prevents accidental release of the cable during cutting.

This text is machine translated.

Features

  • Innovative anti knife
  • Stop protection
  • Laser-cut precision sion knife
  • ProZone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.97€ 243.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)