• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 01362-20 Soaker hose 4.6 mm (3/16") Hose length: 15 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soaker hose

Hose connection

4.6 mm (3/16")

Series

Micro-Drip-System

Weight

0.00

Pipe length

15 m

Hose length

15 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046055 GARDENA Micro-Drip-System 01362-20 Soaker hose 4.6 mm (3/16") Hose length: 15 m

Warranty Terms

Warranty Terms 3046055 GARDENA Micro-Drip-System 01362-20 Soaker hose 4.6 mm (3/16") Hose length: 15 m

Description

The 15 m long 4.6 mm (3/16") drip pipe from GARDENA supplies plants, bushes, flower beds and sensitive plants reliably and water-saving. It is Ideal for the combination with the separately available drip irrigation set vegetables / plant series (article no. 13010-20). The easy to lay drip pipe is first rolled out, then positioned on the plants and with the help of the pipe holder (Art.-No. 13018-20) fixed. Each plant is optimally supplied with water by the all 30 cm integrated drip. They release 1.6 liters of water per hour. The drippers have a clever labyrinth technique and cannot clog. An extension of the overhead drip pipe to 30 m is possible at any time through the separately available 4.6-mm connector with Easy & Flexible connection technology and another drip pipe. In addition, the micro-drip system can be connected with a GARDENA irrigation control for a more comfortable automatic irrigation.

This text is machine translated.

Features

  • For reliable drip irrigation of small planting trees and sensitive crops

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)