• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Rechargeable battery 14890-55 Blower w/o battery 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery-blower POWERJET 18V Power FOR ALL solo (without battery)

  • Adjustable blowing speed
  • Lightweight
  • Operation via accumulators

Technical specifications

Product type

Blower

Features

w/o battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Air speed

100 km/h

Weight

1.8 kg

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Length

150 cm

Width

100 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355992 GARDENA Rechargeable battery 14890-55 Blower w/o battery 18 V

Warranty Terms

Warranty Terms 2355992 GARDENA Rechargeable battery 14890-55 Blower w/o battery 18 V

Description

The POWER 18V Power FOR ALL battery-blower by GARDENA allows you an equally flexible as well as effective and fast cleaning. You can Ideal use this power pack in the garden and around the house.

The battery-powered wind turbine doesn't just impress with its clever and functional design, but above all by its impressive high performance. Whether leaves, smaller branches or grass cuts that are undesirable in a well-tended garden - the POWERJET blows just as fast, powerful as well as efficiently thanks to its design and high air throughput. An individually adjustable power controller allows flexible adjustment of the speed of the blower depending upon the location of use and requirement. Thanks to the low weight of just 1.8 kg, working with the battery-blower is comfortable even for longer periods. The fact that the brass blower is so well balanced there is no fatigue of the wrists and arms. This is reinforced by the excellent ergonomics of the device. A clearly visible LED display directly on the device indicates the current charging status of the battery.

This product offers even more: A plug-on nozzle is included in the delivery. This allows a still more precise working in almost all angles and corners. Thus the equally strong as well as compact and handy battery blower by GARDENA proves to be Ideal for numerous different application areas.

The GARDENA battery-blower 18V Power FOR ALL is delivered solo without charger and battery. A 18V rechargeable battery is needed. Compatible with the 18V battery system of the Power FOR ALL ALLIANCE, one of the largest battery alliances in the leading manufacturers across brands. Their rechargeable batteries can be used for numerous devices around the house and garden. This saves money and is flexible. Depending on the battery selected, an air volume of up to 8.9 cubic meters per minute and a maximum operating time of 26 to 50 minutes can be achieved. If you want to buy the device with a rechargeable battery system, the ready-to-use set is the right choice for you.

This text is machine translated.

Hints

Battery and battery charger not included in the delivery.

More interesting products

(*All information is plus legal VAT)