• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08254-20 Water tap 26.44 mm (3/4") OT

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sprinkler system water plug

  • Water connection with stop valve
  • Articulating, rotatable connection
  • Can be fixed to the wall or spike in loose surfaces
  • Award image for GARDENA Sprinkler system 08254-20 Water tap 26.44 mm (3/4") OT

Technical specifications

Product type

Water tap

Hose connection

26.44 mm (3/4") OT

Series

Sprinkler system

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Weight

160 g

Installation method

above ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464652 GARDENA Sprinkler system 08254-20 Water tap 26.44 mm (3/4") OT

Description

Simply convenient: The GARDENA water plug is a aboveground water tapping area. The water plug can be mounted on the wall, e.g. to a garden house or with spike in the ground. The water is supplied via gardena wiring conduits - thus replaces the water plug quasi a tap. As soon as the water connection with automatic stop valve a garden hose, you can losgiessen. The hose is removed, stops the water from itself. The connector is bendable and can be rotated, prevents the Kinking of the hose and thus provides for freedom of movement with the water. The GARDENA water plug has a 3/4" male thread.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)